Site: Industry
Currency: GBP    
Siba Ultra Rapid 32 x 6.3mm Ceramic Fuses

Siba Ultra Rapid 32 x 6.3mm Ceramic Fuses

Siba Brand: Siba

Ultra rapid ceramic sand-filled fuses with high voltage (700V AC) and breaking capacity (50kA) from Siba, ideal for use in protection of semiconductors such as triacs, thyristors and diodes as well as use in test probe leads.

  • Breaking capacity 50kA
  • UL recognised (except 16A)
  • Siba 70-125-40 series
  • Supplied singly
Voltage rating700V AC (up to 1.6A)
500V AC (6.3A upwards)
Breaking capacity50kA
Voltage drop1100 to 300mV


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C