Siba 70-125-40/10A 10A Ultra Rapid 32x6.3mm Fuse

Siba 70-125-40/10A 10A Ultra Rapid 32x6.3mm Fuse

Siba
Standard range
Order Code:

26-5654

Brand: Siba MPN: 70-125-40/10A
  • Quickly find another product in this range by Current Rating:

    8A 10A 12.5A 16A
Qty Unit Price (Ex VAT)
1+ £5.67
10+ £3.77
50+ £2.90
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 7 weeks

Ultra rapid cylindrical ceramic sand-filled fuses with high voltage (700V AC) and breaking capacity (50kA) from Siba, ideal for use in protection of semiconductors such as triacs, thyristors and diodes as well as use in test probe leads.


  • Current rating 10A
  • Size 6.35 x 32mm
  • Breaking capacity 50kA
  • UL recognised
  • Siba 70-125-40 series
  • Supplied singly
Current Rating 10A
Diameter 6.3mm
Fuse Type Very quick blow
Length 32mm
Voltage Rating 500V

Order Code: 26-1581

MPN: R3-53 BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.46 £1.28 £1.13 £1.05
1,115 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C