Site: Industry
Currency: GBP    
Siegen S01128 Tool Tray with Screwdriver Set 36pc

Siegen S01128 Tool Tray with Screwdriver Set 36pc

Siegen Tools
Standard range
Order Code:

94-1466

Brand: Siegen Tools MPN: S01128 EAN-13: 5054511123722
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.87
Price per unit Ex VAT
1 in Stock, despatched in 2 days

Tool tray with screwdriver set. Suitable for tool chest Model No's AP3503TB, AP3505TB & AP3508TB. Contents: Precision Screwdrivers; Slotted; 2 x 50, 2.5 x 50, 3 x 50mm, Phillips; #00 x 50, #0 x 50, #1 x 50mm, TRX-Star*; T10 x 50, T15 x 50mm, Hammer-Thru Screwdrivers; Slotted; 5.5 x 100, 6.5 x 150, 8 x 175mm, Phillips; #1 x 75, #2 x 100, #3 x 150mm, Ratchet Driver Set 6pc, Impact Driver Set 12pc, Inspection Mirror Ø50mm, 3.6kg Magnetic Pick Up Tool.
  • Contents: Precision Screwdrivers
  • Slotted
  • 2 x 50, 2.5 x 50, 3 x 50mm, Phillips
  • #00 x 50, #0 x 50, #1 x 50mm, TRX-Star*
  • T10 x 50, T15 x 50mm, Hammer-Thru Screwdrivers
  • Slotted
  • 5.5 x 100, 6.5 x 150, 8 x 175mm, Phillips
  • #1 x 75, #2 x 100, #3 x 150mm, Ratchet Driver Set (6pc), Impact Driver Set (12pc), Inspection Mirror Ø50mm, 3.6kg Magnetic Pick Up Tool.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime guarantee*.
  • Model No. S01128
Lifetime Warranty Yes

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C