Site: Industry
Currency: GBP    
Siegen S08561 Mechanic's Mat Set EVA - 22mm

Siegen S08561 Mechanic's Mat Set EVA - 22mm

Siegen Tools
Standard range
Order Code:

94-0459

Brand: Siegen Tools MPN: S08561 EAN-13: 5054511609035
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Quality 22mm EVA mats ideal for the busy mechanic. Oil and water resistant. Sets comprise of full length and kneeler mats for use on workshop floors when working on wheels, brakes, tyres and exhausts. Also ideal for roadside repairs.
  • Quality 22mm EVA mats ideal for the busy mechanic.
  • Oil and water resistant.
  • Set comprises full length and kneeler mats.
  • For use on workshop floors when working on wheels, brakes, tyres and exhausts.
  • Also ideal for roadside repairs.
  • Sizes (L x W x D): Full Length Mat
  • 980 x 380 x 22mm, Kneeler Mat
  • 450 x 215 x 22mm.
  • Model No. S08561
Lifetime Warranty No

Order Code: 84-0465

MPN: LED3602

Sealey
Standard range
Price per unit Ex VAT
1+
£35.94
100 in Stock, despatched in 2 days

Order Code: 89-8790

MPN: CSC6

Sealey
Standard range
Price per unit Ex VAT
1+
£19.40
100 in Stock, despatched in 2 days

Order Code: 94-0893

MPN: 9204

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.56
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C