Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open end and 12-point WallDrive® ring combination. Popular sizes for the classic car enthusiast. Supplied in storage/carry rack.
Model No | S0870 |
Contents: | 1/8", 3/16", 1/4", 5/16", 3/8", 7/16", 1/2", 9/16" |
Maximum Length: | 300mm |
Minimum Length: | 130mm |
Nett Weight: | 1.26Kg |
Type | Combination spanner set |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Metric/Imperial | Imperial |
Number of Spanners | 8 |
Set Contents | 1/8, 3/16, 1/4, 5/16, 3/8, 7/16, 1/2, 9/16" |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 working days
To use this facility please Sign In.
Sign In