Quickly find another product in this range by Misc Attribute 1:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £63.15 |
Type | Single turn rotary pot |
---|---|
(Ø) | 22.3mm |
Axle length | 46mm |
Axle type | Round |
Connection | Screws |
Degree of protection (IP) | Other |
Degree of protection (NEMA) | Other |
Dim | (Ø x H) 22.3 mm x 40 mm |
Electrical angle | 280° |
Height | 40mm |
Hole diameter | 22.3mm |
IP rating | IP20 |
Max. temperature | +70°C |
Min. temperature | -25°C |
Misc Attribute 1 | 3SU1200-2PR10-1AA0 |
Misc Attribute 2 | Compact device |
Power Consumption | 1W |
RoHS-compliant | Yes |
Tolerance ± | 10% |
Torque (max.) | 1Nm |
Width | 30mm |
To use this facility please Sign In.
Sign In