Easter opening times here
Siemens 6ED1055-4MH00-0BA0 LOGO! External Text Display

Siemens 6ED1055-4MH00-0BA0 LOGO! External Text Display

Siemens
Order Code:

64-8312

Brand: Siemens MPN: 6ED1055-4MH00-0BA0 EAN-13: 6940408100084

Discontinued


An external text display panel designed to be used with a Logo! intelligent logic module. The panel can be attached where required and provides a clear, easy-to-read display that has LED backlighting and high contrast. The display has 4 lines with 24 characters per line and 10x configurable system keys.


  • 24V AC/DC supply voltage
  • STN display
  • RS232 interface
  • Cable length 2.5m
  • Ambient temperature 0°C +55°C
  • Dimensions 86 x 128.2 x 38.7mm
Type Text display panel
Display 24 x 4
No. of Analogue Inputs N/A
No. of Analogue Outputs N/A
No. of Digital Inputs N/A
No. of Digital Outputs N/A
Operating voltage 24V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C