Sikkens 5085898 Cetol HLS Plus Translucent Woodstain Light Oak 2.5 litre

Sikkens 5085898 Cetol HLS Plus Translucent Woodstain Light Oak 2.5 litre

Sikkens
Standard range
Order Code:

97-1523

Brand: Sikkens MPN: 5085898 EAN-13: 8711115288338
Qty Unit Price (Ex VAT)
1+ £59.03
Price per unit Ex VAT
5 in stock, despatched in 2 working days

Sikkens Cetol HLS Plus Translucent Woodstain is a low build, solvent-borne semi-gloss woodstain that can be used both as a base stain and as a finishing coat.

It is highly translucent to bring out the beauty of woodgrain, it protects against mould and algae and is resistant to UV radiation, peeling and cracking.

Cetol HLS Plus is also microporous and water-repellent

It can be used as a finishing coat on exterior softwood and hardwood substrates such as cladding, fascias, soffits, rough sawn timber and fencing.

As a base stain, Cetol HLS plus is readily absorbed into timber to provide a sound base for finishing coats. It can be used alone as a system on cladding, decking and garden furniture or as a base stain before the application of Cetol Filter 7 plus or Cetol THB plus on windows and doors.

However it should not be used alone as a finish for hardwood timbers.

The Sikkens SIKCHLSPLO25 Cetol HLS Plus Translucent Woodstain comes in the following:
Colour: Light Oak
Size: 2.5 litre


Type Preserver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C