Site: Industry
Currency: GBP    
Silver Steel EML1 1in Silver Steel 13in Length

Silver Steel EML1 1in Silver Steel 13in Length

Silver Steel
Extended range
Order Code:

97-1554

Brand: Silver Steel MPN: EML1
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

Imperial 13in lengths of high carbon bright steel, precision ground to very close tolerances;

Above 1 in + - 0.0005in.
Below 1 in + - 0.00025in.

Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.

Size 1 in


Type Silver steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C