Simax gas washing bottles manufactured from borosilicate glass.
- Capacity 100ml
- Overall height 250mm
- Height of bottle 200mm
- Inlet / outlet pipe diameter 8mm
- Supplied singly
Type | Wash |
Capacity | 100ml |
Material | Glass |
---|
Order Code: 52-4241
MPN: CH0196A
11 in stock, despatched same dayAdditional quantity lead time 6 months
Order Code: 52-4242
MPN: CH0196B
17 in stock, despatched same dayAdditional quantity lead time 6 months
To use this facility please Sign In.
Sign In