Single type A USB right angle PCB connector for use in computer and peripheral equipment. USB allows devices to be connected and disconnected without powering down the system.
- Hot pluggable
- Voltage rating 30V DC
- Current rating 1.5A
- Transfer rate 12Mbps
Connection Type | USB A Socket |
Connector type | USB |
Mounting Direction | Right Angle |
Mounting Type | PCB |
No. of Contacts | 4 |
Specification | USB 1.1 / 2.0 |
Type | A |
---|
Order Code: 30-1062
MPN: CNMB/2/KIT

Price per unit Ex VAT 1+ |
10+ |
50+ |
100+ |
---|
£7.33 |
£6.23 |
£5.87 |
£5.31 |
120 in stock, despatched same dayAdditional quantity lead time 10 weeks
Order Code: 30-1064
MPN: CNMB/3/KIT

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.58 |
£5.29 |
£4.55 |
18 in stock, despatched same dayAdditional quantity lead time 10 weeks
Order Code: 30-1138
MPN: CNMB/3V/KIT

Price per unit Ex VAT 1+ |
10+ |
---|
£6.09 £5.05 |
£5.80 £5.02 |
4 in stock, despatched same dayAdditional quantity lead time 10 weeks
Order Code: 30-1066
MPN: CNMB/4/KIT

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£7.21 £6.48 |
£7.05 £6.34 |
£6.35 £5.71 |
Out of stock10 due on 11/06/2025
Order Code: 30-1144
MPN: CNMB/2/2

Price per unit Ex VAT 1+ |
10+ |
100+ |
---|
£2.72 £2.63 |
£2.58 £2.49 |
£2.48 £2.40 |
Available to back orderBack-order availability date - 27/05/2025
To use this facility please Sign In.
Sign In