Easter opening times here
Siroflex SCONTFF700HAND Contractors Hand Held PU Expanding Foam 700ml

Siroflex SCONTFF700HAND Contractors Hand Held PU Expanding Foam 700ml

Siroflex
Order Code:

87-7576

Brand: Siroflex MPN: SCONTFF700HAND EAN-13: 5032822007795

Discontinued


An easy to use polyurethane based expanding foam for general construction and home improvement applications.


  • Ideal for filling large, irregular or awkward gaps
  • Foam expands to completely fill the cavity
  • Fixing window frames, loose tiles and boards
  • Insulating between brick work and cladding
  • Around duct work and through cavities carrying pipes and cables
  • Backing in low expansion joints
  • Can be used as a backing material in all types of sealant applications
  • Supplied in a 700ml hand held canister
Type Expanding foam
Volume 700ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

Questions

*Question functionality currently disabled
Saturday, January 15, 2022 | Question by: Em | Product code: 87-7576
Q. What colour is it?
A. Hi, thank you for your question, the colour is green.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C