Easter opening times here
SMJ TW3FAD 3-Way Fused Adaptor

SMJ TW3FAD 3-Way Fused Adaptor

SMJ
Standard range
Order Code:

97-1638

Brand: SMJ MPN: TW3FAD EAN-13: 5060038160010
Qty Unit Price (Ex VAT)
1+ £2.13
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Plug in adaptors. Traditional style in white plastic.

This handy 3-Way Adaptor converts one socket to three. It is ideal for use in small spaces and fitted with an internal fuse to prevent overloading.


Contacts per Unit 12
Current Rating 13A
Fuse Holder Yes
IEC Standard BS1363/A
Mounting method Plug In
Mounting Type Plug In
Switch No
Termination Plug In
Type Three way mains adapter
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C