Easter opening times here
Spelsberg IP66 Polystyrene Enclosures

Spelsberg IP66 Polystyrene Enclosures

Spelsberg Brand: Spelsberg

Planning to buy a range of enclosures for your latest project?

A range of IP66 rated, grey (RAL7035) enclosures, ideally suited to electrical and electronic installations, available with or without metric knock-outs, with either grey or clear lids.
  • Quick-release Polyamide 6,6 screws
  • Wall or surface mounting via cut-outs below the screw covers or screws inside the box, which are outside the sealed area of the box
  • Groove and lip in the base seal the box with a seamless polyurethane gasket
  • Corrosion free, resistant to most alkalins and acids
  • Temperature resistance to +70°C, Impact resistant, and Non-flammable
  • Spelsberg TK series
Order codeSize (mm)Mftrs part
30-160594x65x57110-402
30-161094x94x57110-403
30-1620110x110x66110-404
30-1630130x94x57110-409
30-1655182x180x90110-407
30-1660254x180x90110-408
30-167094x65x57105-402-01
30-1674110x110x66105-404-01


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C