Site: Industry
Currency: GBP    
Squire COMBI4CH CombiBolt 4 Re-Codable Locking Bolt Chrome 120mm

Squire COMBI4CH CombiBolt 4 Re-Codable Locking Bolt Chrome 120mm

Squire
Standard range
Order Code:

97-1827

Brand: Squire MPN: COMBI4CH EAN-13: 5012245020182
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Squire CombiBolt 4 Re-Codable Locking Bolt is a unique, patented combination 4-wheel locking bolt, that provides great security for vehicles, sheds, doors and gates. It has brass wheels that are highly anti-corrosive.

There are 10,000 combinations and is lockable in open and closed positions for extra security.

It comes supplied with security screws and can be fitted left- or right-handed.

Can be coded ‘alike’.

Die-Cast Chrome Finish.

Designed for areas where there is a Low to Medium risk of theft. Ideal for Vehicles, beach huts, boats, internal doors, sheds and gates, up and over garage doors, etc.

Overall Length: 120mm.
Overall Width: 50mm.
Bolt Diameter: 10mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C