Site: Industry
Currency: GBP    
Squire COMBI5 CombiBolt 5 Re-Codable Locking Bolt Black 150mm

Squire COMBI5 CombiBolt 5 Re-Codable Locking Bolt Black 150mm

Squire
Standard range
Order Code:

98-0149

Brand: Squire MPN: COMBI5 EAN-13: 5012245035551
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit Ex VAT
50 in Stock, despatched in 4 days

The Squire CombiBolt 5 Re-Codable Locking Bolt is a unique, patented combination 5-wheel locking bolt, that provides great security for vehicles, sheds, doors and gates. It has a durable die-cast zinc body and wheels that are highly anti-corrosive. Offers over 100,000 combinations.

Simple to install and use, one-handed operation. No keys to lose.

Supplied with clutch head security screws.

Specification:

Overall Length: 150mm.
Overall Width: 60mm.
Bolt Diameter: 10mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C