Site: Industry
Currency: GBP    
Squire SS50CP5BX SS50CP5 Stronghold SolidSteelBrass Padlock50mm CloseShackleCEN3

Squire SS50CP5BX SS50CP5 Stronghold SolidSteelBrass Padlock50mm CloseShackleCEN3

Squire
Standard range
Order Code:

98-0161

Brand: Squire MPN: SS50CP5BX EAN-13: 5012245040371
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit Ex VAT
50 in Stock, despatched in 4 days

1 x Boxed Squire SS50CP5 Stronghold Solid Steel & Brass Padlock 50mm Closed Shackle CEN3.

The Squire SS50CP5 Solid Steel & Brass Padlock 50mm Close Shackle has a 6 pin tumbler and offers up to 1,500 different key variations. It has a security rating of CEN 3.

Specifications:

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.
Vertical Shackle Clearance: 16.0mm.
Horizontal Shackle Clearance: 16.0mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C