ST BTA12-600BRG 12A 600V Triac

ST BTA12-600BRG 12A 600V Triac

ST
Standard range
Order Code:

47-3392

Brand: ST MPN: BTA12-600BRG
Qty Unit Price (Ex VAT)
1+ £0.535
25+ £0.441
100+ £0.405
Price per unit Ex VAT
55 in stock, despatched same dayAdditional quantity lead time 5 weeks

Standard insulated tab triac from ST suitable for use as an on / off function in applications such as static relays, heating regulation, induction motor starting circuits, light dimmers and motor speed controllers.


  • RMS on-state current 12A
  • Peak non repetitive surge current 126A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 50mA
  • Holding current 50mA
  • Dynamic resistance 35mR
  • Power dissipation 1W
  • TO-220AB package
Type Isolated
Gate Trigger Current (Igt) 50mA
Gate Trigger Voltage (Vgt) 1.3V
Package TO-220AB
Peak Repetitive Off-State Voltage (Vdrm) 600V
Power Dissipation (Pd) 1W
RMS On-State Current (Itrms) 12A

Order Code: 47-3254

MPN: BTA08-600B

ST PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£0.438
1,108 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C