ST HCF4030BEY Quad Exclusive OR Gate

ST HCF4030BEY Quad Exclusive OR Gate

ST
Order Code:

83-0366

Brand: ST MPN: HCF4030BEY

Discontinued


This ST CD4030B quad exclusive OR gate IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • Quad exclusive OR gate
  • 3 to 20VDC supply voltage
  • 50ns propagation delay
  • 0.2W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4030
Logic IC Function Quadruple Exclusive OR Gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
464 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

Reviews

Be the first to submit a review

Trustpilot