Quickly find another product in this range by Output Voltage:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
5+ | £0.676 | £0.354 |
25+ | £0.534 | £0.279 |
100+ | £0.433 | £0.227 |
Positive voltage regulator, designed primarily as a fixed voltage regulator. It can be used with external components to obtain adjustable voltage and currents.
Dropout Voltage | 2V |
---|---|
Number of Outputs | Single |
Operating Temperature Range | 0 to +150°C |
Output Current | 0.5A |
Output Voltage | 12V |
Package/Case | TO-220 |
Regulator Type | Fixed positive |
Supply Voltage Max | 35V |
To use this facility please Sign In.
Sign In