Site: Industry
Currency: GBP    
Stahlwille 58250100 Ratchet

Stahlwille 58250100 Ratchet

Stahlwille
Standard range
Order Code:

65-5427

Brand: Stahlwille MPN: 58250100 EAN-13: 4018754239627
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £658.47
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Stahlwille 58250100 Ratchet is a premium tool designed for professionals who demand precision and reliability. This high-tooth-count ratchet is perfect for various applications, ensuring efficient and accurate performance even in confined spaces.· with through square drive · 30 teeth
Type Rachet
Weight 1893g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C