Stahlwille 65751280 Reversible Wire Twisting Pliers 280mm (11in)

Stahlwille 65751280 Reversible Wire Twisting Pliers 280mm (11in)

Stahlwille
Order Code:

97-2385

Brand: Stahlwille MPN: 65751280

Discontinued


Stahwille Wire Twisting Pliers have a registered design and are ideal for wire locking of metal fasteners. They have a side cutter and serrated jaws for positive grip. The jaws are angled by 40°.

The pliers are suitable for locking wires up to diameter 1.6 mm (dec. in. 0.06), for clockwise and anti-clockwise use. They feature an automatic return action. Made from chrome vanadium steel.

MADE IN GERMANY.

Stahlwille Reversible Wire Twisting Plier.

Size: 280mm.


Type Wire twisting pliers

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C