Site: Industry
Currency: GBP    
Stahlwille 701/2 96504502 Torque Wrench 1 - 20 Nm

Stahlwille 701/2 96504502 Torque Wrench 1 - 20 Nm

Stahlwille
Extended range
Order Code:

65-5586

Brand: Stahlwille MPN: 96504502 EAN-13: 4018754243693
Qty Unit Price (Ex VAT)
1+ £617.12
Price per unit Ex VAT
Available to back orderBack order, lead time 10 days

Very slim and compact design for small torques from 1 N.·m · Units of measurement: N·M, CN·m, ft·lb, in·lb · Measurement independant of the force attack point · Additional functions with software SENSOMASTER 4 (not included in the delivery, free download · Screw case can be set · Evaluation of the screwing process by colored LEDs, buzzer and vibration · Adjustable calibration interval · documentary · Supplied with 3.6 V lithium battery, type 14500, packed in accordance with UN3091, class 9 · Calibration with the perfectControl® calibration device no. 7794 or calibration unit no. 7706. If necessary, readjust without disassembly · Certificate according to DIN EN ISO 6789-2:2017 · In sturdy plastic case · Display deviation ± 4 %
Type Torque Wrench
Length 210mm
Torque (max.) 20Nm
Torque (min.) 1Nm
Weight 145g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C