Stanley ratchet screwdriver set 0-54-925 29-piece ratcheting screwdriver with sockets and bits.
This Stanley set is ideal for all trades or DIY job applications, as it is well equipped with all the most common sockets and screwdriver bits for small jobs.Ideal for mechanics, Model making, General garden / appliance repairs and lots lots more.29 Piece Set Comprising of1 x Stanley STA054925 Ratchet Screwdriver1 x 1/4-inch Adaptor2 x 6mm Parellel Bits1 x 7mm Parellel Bits2 x Phillips 1pt Bit2 x Phillips 2pt Bit1 x Phillips 3pt Bit1 x T10 Torx Bit1 x T15 Torx Bit1 x T20 Torx Bit1 x T25 Torx Bit1 x T27 Torx Bit1 x 3mm Hex Bit1 x 4mm Hex Bit1 x 5mm 1/4-inch Drive 6 Point Socket1 x 6mm 1/4-inch Drive 6 Point Socket1 x 7mm 1/4-inch Drive 6 Point Socket1 x 8mm 1/4-inch Drive 6 Point Socket1 x 9mm 1/4-inch Drive 6 Point Socket1 x 10mm 1/4-inch Drive 6 Point Socket1 x 1/4-inch x 1/4-inch Drive 6 Point Socket1 x 5/16-inch x 1/4-inch Drive 6 Point Socket1 x 11/32-inch x 1/4-inch Drive 6 Point Socket1 x 3/8-inch x 1/4-inch Drive 6 Point Socket1 x 7/16-inch x 1/4-inch Drive 6 Point Socket1 x 1/2-inch x 1/4-inch Drive 6 Point Socket
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
---|
To use this facility please Sign In.
Sign In