Easter opening times here
Stanley 1-13-907 Bit & Socket Set Of 39 + Ratchet End Metric 1/4 Drive

Stanley 1-13-907 Bit & Socket Set Of 39 + Ratchet End Metric 1/4 Drive

Stanley
Standard range
Order Code:

84-7683

Brand: Stanley MPN: 1-13-907 EAN-13: 3253561139079
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Stanley 1/4in Drive 39 piece socket and bit set containing the following

  • 7 x 1/4in drive sockets: 6, 7, 8, 10, 11, 12 and 13mm.
  • 4 x Slotted 25mm bits: 4, 4.5, 6.5 and 8mm.
  • 4 x Hex 25mm bits: 3, 4, 5 and 6mm.
  • 8 x Torx 25mm bits: TX8, TX10, TX15, TX20, TX25, TX27, TX30 and TX40.
  • 7 x Pinned Torx 25mm bits: TX10, TX15, TX20, TX25, TX27
  • TX30 and TX40.
  • 3 x Phillips 25mm bits: PH1, PH2 and PH3.
  • 3 x Pozi 25mm bits: PZ1, PZ2 and PZ3.
  • 1 x Socket adaptor.
  • 1 x Bit adaptor.
  • 1 x 1/4in drive ratchet.


    Type Screwdriver Bit
    Blade Type Bits and sockets sets
    Drive Type 1/4" Hex
    Material N/A
    Number of Pieces 39
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C