Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.00 |
The Stanley FatMax® Stubby Ratchet Screwdriver is ideal for use in small, confined spaces. It has a large soft-grip handle that fits in the palm for comfortable use and it has a 3-position ratchet to allow right, left and fixed positions.
The screwdriver has a fine 40 tooth ratchet, offering very high torque. It features inbuilt bit storage.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Various |
Tip Size | Ratchet |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In