Site: Industry
Currency: GBP    
Stanley XMS22TYTAPE8 Hi-Vis Tylon Pocket Tapes 8m (26ft)

Stanley XMS22TYTAPE8 Hi-Vis Tylon Pocket Tapes 8m (26ft)

Stanley
Order Code:

97-6692

Brand: Stanley MPN: XMS22TYTAPE8 EAN-13: 3253561306044

Discontinued


The STANLEY Tylon Hi-Viz Pocket Tape has a corrosion-resistant, long-life Tylon coated blade with both metric and imperial graduations. A positive blade lock ensures accurate measurements. The blade is fitted with a Tru-zero hook that compensates accurately for internal and external measurements.

The Hi-Viz, impact-resistant ABS plastic case is fitted with an ergonomic overmould for all-day comfort. The triple riveted construction improves strength and durability.


Type Tape measure
Body ABS
Length 8m
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C