Easter opening times here
StarTech.com USB21000S2 USB 2.0 To Gigabit Ethernet NIC Network Adapter

StarTech.com USB21000S2 USB 2.0 To Gigabit Ethernet NIC Network Adapter

StarTech.com
Order Code:

19-9539

Brand: StarTech.com MPN: USB21000S2 EAN-13: 0065030847445

Discontinued


The USB21000S2 USB 2.0 to Gigabit Ethernet Adaptor from StarTech.com offers a reliable USB Ethernet connection, adding a single RJ45 Ethernet port to a USB-enabled computer system, with support for connecting to Gigabit networks.

Backward compatible with older USB 1.x computer systems, this compact and portable network adaptor offers an ideal desktop replacement network adaptor or laptop accessory. Supporting features such as Jumbo Frames, VLAN tagging and Wake on LAN (WOL), the adaptor is suitable for home and business users alike.

The USB21000S2 USB Gigabit network adaptor is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): RJ-45 female, USB A (4 pin) male
  • Enclosure type: Plastic
  • Form factor: Attached cable
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Interface: RJ45 (Gigabit Ethernet)
  • Maximum data transfer rate: 480 Mbps (USB 2.0)
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • Ports: 1
  • USB-powered
  • System and cable requirements: Available USB port
  • Product dimensions: 270 x 30 x 20mm
  • Manufacturer's part no. USB21000S2

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C