Easter opening times here
StarTech USB31AC1M 1m USB A 3.1 Gen 2 SuperSpeed 10Gbps to USB C Cable M/M

StarTech USB31AC1M 1m USB A 3.1 Gen 2 SuperSpeed 10Gbps to USB C Cable M/M

StarTech.com
Standard range
Order Code:

19-9179

Brand: StarTech.com MPN: USB31AC1M EAN-13: 0065030860758
Qty Was Unit Price (Ex VAT)
1+ £14.00   £10.80
Price per unit Ex VAT
240 in stock, despatched in 2 working days

The StarTech.com USB31AC1M 1m USB C to USB 3.1 Gen 2 A Cable is the perfect solution to connect your new USB C device to a device with a traditional-style USB A port. It's also compatible with Thunderbolt 3 ports. With a throughput of 10Gbps, this USB 3.1 Gen 2 cable lets you sync your USB C devices in no time at all. Moving large files or transferring movies can be done in seconds, at twice the speed of USB 3.0 and 20 x faster than USB 2.0. All while charging your device with up to 3A, where supported.

You’ll also be able to connect your USB 3.1 peripherals, such as hard drive enclosures and docks, to devices with a USB A port. Now, you can spend less time transferring and backing up your data and more time focusing on your projects and presentations. Connect your newer devices to older computers; USB 3.1 is backwards compatible with previous USB devices.

Backed by StarTech.com’s 2-year warranty.

.


  • USB 3.1 data transfer rates up to 10Gbps when used with USB 3.1 host and device
  • The reversible USB C connector plugs into your device with either side facing up
  • Thunderbolt 3 port compatible
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB 3.1 USB Type-A (9-pin, gen 2, 10 Gbps) male
  • Connector B: USB 3.1 USB C (24-pin, gen 2, 10 Gbps) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USB31AC1M
Type USB 3 cable
Colour Black
Connector A USB 3.1 A male
Connector B USB 3.1 C male
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C