Site: Industry
Currency: GBP    
Stewart 940SP3046 6/4 Line Plug Unshielded

Stewart 940SP3046 6/4 Line Plug Unshielded

Stewart
Extended range
Order Code:

24-0472

Brand: Stewart MPN: 940SP3046
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.0183
Price per unit Ex VAT
379 in stock, despatched same dayContact us for additional stock

Flat cable unshielded modular line plug from Stewart, suitable for voice, data and high speed networking applications.


  • 6 contacts, 4 positions, 1 port
  • Gold-plated phosphor bronze contacts
  • Polycarbonate housing
  • Voltage rating 150V AC
  • Current rating 1.5A
Type Stewart unshielded
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Plug

Order Code: 24-0405

MPN: 24-0405

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 25+ 100+ 500+
£0.246 £0.171 £0.156 £0.130
1,075 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C