Site: Industry
Currency: GBP    
Stewart SS6466-NF 6/6 PCB Jack Unshielded

Stewart SS6466-NF 6/6 PCB Jack Unshielded

Stewart
Extended range
Order Code:

24-0430

Brand: Stewart MPN: SS6466-NF
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.062
Price per unit Ex VAT
13 in stock, despatched same dayContact us for additional stock

Right angled unshielded communication jack, suitable for communication and networking applications.


  • 6 contacts, 6 positions
  • 1 port
  • Phosphor bronze contact material
  • Glass-filled thermoplastic housing
  • Voltage rating 150V
  • Current rating 1.5A
  • UL, CSA approved
Type Stewart unshielded
Mounting Type PCB vertical
Number of Ports 1
Plug / Socket Socket

Order Code: 24-0460

MPN: 24-0460

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.09 £0.861 £0.717
1,450 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C