Site: Industry
Currency: GBP    
Finder Subminiature Relay DPCO 1.25A

Finder Subminiature Relay DPCO 1.25A

Finder Brand: Finder

Double pole changeover industry standard sealed relays.

  • Equivalent to BT Type 47W, indicating acceptance for use on private or public telecommunications equipment
  • Hermetically sealed and housed in a flame retardent case
  • DIL pins on a 2.54mm pitch grid
  • UL and CSA approved
Dimensions20.3 x 10.4 x 11.4mm
Contact rating1.25A @ 250V AC
Contact arrangementDouble pole changeover
Contact material Gold overlay silver contacts
Operate/release time15ms/10ms
Coil operating range70-150% of coil voltage
Mechanical life>10 x 106 cycles
British Telecom codes5V BT47W/5, 12V BT47W/6, 24V BT47/7
Finder part Nos3022-00560-0100
3022-901260-0105
3022-902460-0110


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C