SunPower SPS G025-12 25W Enclosed Power Supply 12VDC 2.1A

SunPower SPS G025-12 25W Enclosed Power Supply 12VDC 2.1A

Sunpower
Standard range
Order Code:

58-5582

Brand: Sunpower MPN: SPS G025-12 EAN-13: 4016138530032
Qty Unit Price (Ex VAT)
1+ £33.88
Price per unit Ex VAT
7 in stock, despatched in 4 working days

The Sunpower SPS G025-12 is a 25W Single Output Enclosed Power Supply from the SPS-G025 Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.3W when in Standby Mode.

A voltage input of 88 to 264V AC or 125V to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components.


  • Output voltage: Single
  • Input voltage: 88 to 264V AC or 125V to 375V DC
  • Power: 25W
  • Output voltage: 12V DC
  • Output current: 2.1A max
  • Efficiency: 78%
  • Operating Temperature: -20°C to 70°C
  • Ripple noise: 120mV
  • Humidity: 20% to 85%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-G025 Series
  • Manufacturer's part: Sunpower SPS-G025-12
Dimensions (L x W x H) 79 x 50.8 x 28.5mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 2.1A
Output Current Min. 0A
Output Voltage Max. 12V DC
Output Voltage Min. N/A
Power Rating 25W
Supply Voltage Range 88 to 264 / 125 to 370V
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C