Site: Industry
Currency: GBP    
Suntan TS13DE1A470MSB030R 47uF 10V +/-20% 5*11mm P:2mm Radial Alum Elec Cap

Suntan TS13DE1A470MSB030R 47uF 10V +/-20% 5*11mm P:2mm Radial Alum Elec Cap

Suntan
Standard range
Order Code:

11-0232

Brand: Suntan MPN: TS13DE1A470MSB030R
Qty Unit Price (Ex VAT)
5+ £0.047
100+ £0.0261
500+ £0.0177
1000+ £0.0139
Price per unit Ex VAT
Order in multiples of 1
16,298 in stock, despatched same dayAdditional quantity lead time 6 months

This 47uF 10V +/-20% 5x11mm Pitch 2mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.

  • Diameter: 5mm
  • Length (Height): 11mm
  • Pitch: 2mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 47µF
Dimensions 5 x 11mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 2mm
Tolerance 20%
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C