Site: Industry
Currency: GBP    
Suntan TS13DE1E222MSB0B0R 2200uF 25V +/-20% 13*25mm P:5mm Radial Alum Elec Cap

Suntan TS13DE1E222MSB0B0R 2200uF 25V +/-20% 13*25mm P:5mm Radial Alum Elec Cap

Suntan
Standard range
Order Code:

11-0238

Brand: Suntan MPN: TS13DE1E222MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.683
100+ £0.391
500+ £0.265
1000+ £0.209
Price per unit Ex VAT
Order in multiples of 1
10,703 in stock, despatched same dayAdditional quantity lead time 6 months


This 2200uF 25V ±20% 13x25mm Pitch 5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.

  • Diameter: 13mm
  • Length (Height): 25mm
  • Pitch: 5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 2200µF
Dimensions 13 x 25mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C