Site: Industry
Currency: GBP    
Suntan TS13DE1E472MSB0C0R 4700uF 25V +/-20% 16*25mm P:7.5mm Radial Alum Elec Cap

Suntan TS13DE1E472MSB0C0R 4700uF 25V +/-20% 16*25mm P:7.5mm Radial Alum Elec Cap

Suntan
Standard range
Order Code:

11-0251

Brand: Suntan MPN: TS13DE1E472MSB0C0R
Qty Unit Price (Ex VAT)
5+ £1.47
100+ £0.834
500+ £0.565
1000+ £0.444
Price per unit Ex VAT
Order in multiples of 1
7,780 in stock, despatched same dayAdditional quantity lead time 6 months

This 4700uF 25V ±20% 16x25mm Pitch 7.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.


•Diameter: 16mm
•Length (Height): 25mm
•Pitch: 7.5mm
•Load Life: 2000 Hours at 85°C


Type Radial leaded
Capacitance 4700µF
Dimensions 16 x 25mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 7.5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C