Site: Industry
Currency: GBP    
Suntan TS13DE1V101MSB0A0R 100uF 35V +/-20% 6.3*11mm P:2.5mm Radial Alum Elec Cap

Image Representative of Range

Suntan TS13DE1V101MSB0A0R 100uF 35V +/-20% 6.3*11mm P:2.5mm Radial Alum Elec Cap

Suntan
Standard range
Order Code:

11-0243

Brand: Suntan MPN: TS13DE1V101MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.098
100+ £0.056
500+ £0.039
1000+ £0.0296
Price per unit Ex VAT
Order in multiples of 1
25,945 in stock, despatched same dayAdditional quantity lead time 6 months

This 100uF 35V ±20% 6.3x11mm Pitch 2.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.

  • Diameter: 6.3mm
  • Length (Height): 11mm
  • Pitch: 2.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 100µF
Dimensions 6.3 x 11mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 2.5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C