Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.435 |
100+ | £0.269 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 4.7µF 25V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.
For the DRC policy see www.rapidonline.com/greenzone/faqs
Type | Radial leaded |
---|---|
Capacitance | 4.7µF |
Dimensions | 5.5 x 8mm |
Material | Tantalum |
Operating Temperature | -55 to +125°C |
Pitch | 5.08mm |
Tolerance | 20% |
Voltage | 25V |
To use this facility please Sign In.
Sign In