Suntan TSR-3266X-502R 5k Wr3266x 0.25 Cermet Trimmer Pot

Suntan TSR-3266X-502R 5k Wr3266x 0.25 Cermet Trimmer Pot

Suntan
Order Code:

68-0085

Brand: Suntan MPN: TSR-3266X-502R

Discontinued


Suntan 5k 0.25in 10% 0.25W multi-turn cermet potentiometer from the WR3266X series.


  • Side adjust option
  • Through-hole mount
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
Adjustment Type Side
Mounting Style Through hole
Number of Turns 12
Pitch 2.54mm
Power Rating 0.25W
Resistance 5kΩ
Tolerance 10%

Order Code: 68-0256

MPN: 3266X-1-502LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+ 500+
£2.32
£2.00
£1.98
£1.78
£1.97
£1.60
Available to back orderBack-order availability date - 29/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C