Suntan TSR-3296W-102R 1k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296W-102R 1k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1943

Brand: Suntan MPN: TSR-3296W-102R
Qty Unit Price (Ex VAT)
1+ £0.285
25+ £0.237
100+ £0.204
500+ £0.173
Price per unit Ex VAT
2,838 in stock, despatched same dayAdditional 2,000 due on 01/09/2025

Suntan 1k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296W series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 1kΩ
Tolerance 10%

Order Code: 68-0315

MPN: 3296W-1-102LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.98 £1.78 £1.62 £1.37
Out of stock131 due on 23/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C