Easter opening times here
Suntan TSR-3362P-103R 10k Wr3362p 0.25 1-turn Cermet Trimmer

Suntan TSR-3362P-103R 10k Wr3362p 0.25 1-turn Cermet Trimmer

Suntan
Standard range
Order Code:

68-0047

Brand: Suntan MPN: TSR-3362P-103R
Qty Unit Price (Ex VAT)
1+ £0.320
25+ £0.260
100+ £0.220
500+ £0.170
Price per unit Ex VAT
3,404 in stock, despatched same dayContact us for additional availability

Miniature 10k 0.25in 10% 0.5W single turn cermet potentiometer from the Suntan WR3362P series, sealed to withstand industrial cleaning solvents and harsh environments, Used for trimming the value of a resistor, and commonly used for calibrating instruments.


  • Top adjustment
  • Through-hole
  • Moulded PCB stand-offs
  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 10kΩ
Tolerance 10%

Order Code: 68-0935

MPN: 3362P-1-103LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+ 500+
£0.725 £0.531 £0.476
261 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C