Easter opening times here
Suntan TSR-3386P-103R 10k Wr3386p 3/8 1-turn Cermet Trimmer

Suntan TSR-3386P-103R 10k Wr3386p 3/8 1-turn Cermet Trimmer

Suntan
Standard range
Order Code:

68-0021

Brand: Suntan MPN: TSR-3386P-103R
Qty Unit Price (Ex VAT)
1+ £0.615
50+ £0.478
100+ £0.372
Price per unit Ex VAT
1,578 in stock, despatched same dayAdditional quantity lead time 6 months

Fully enclosed 10k 3/8in 10% 0.5W single turn cermet potentiometer from the Suntan WR3386P series, sealed to withstand industrial cleaning solvents and harsh environments. Used for trimming the value of a resistor and commonly used for calibrating instruments.


  • Through-hole mount
  • Moulded PCB stand-offs
  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
  • Top adjustment
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 10kΩ
Tolerance 10%

Order Code: 68-0530

MPN: 3386P-1-103LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.46 £1.27 £0.972 £0.772
109 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C