Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.02 |
25+ | £0.850 |
100+ | £0.730 |
500+ | £0.660 |
Fully enclosed 5k 3/8in single turn potentiometer from the Suntan TSR3386 series, featuring a finger adjustment knob with adjustment slot. Suitable for a wide range of applications.
Adjustment Type | Top |
---|---|
Mounting Style | Through hole |
Number of Turns | 1 |
Pitch | 2.54mm |
Power Rating | 0.5W |
Resistance | 5kΩ |
Tolerance | N/A |
To use this facility please Sign In.
Sign In