Site: Industry
Currency: GBP    
T-Rex® 241330 Duct Tape 28mm x 9.14m Graph Grey

T-Rex® 241330 Duct Tape 28mm x 9.14m Graph Grey

T-Rex
Standard range
Order Code:

84-5217

Brand: T-Rex MPN: 241330 EAN-13: 0040074023765
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit Ex VAT
15 in Stock, despatched in 2 days

This tough duct tape from T-REX® is seriously strong and does the perfect job when in need of holding power, taping up rough fabrics, bundling large/heavy materials or making long lasting repairs that ordinary tapes just can't handle.

Manufactured with co-extrusion technology, designed to prevent de-lamination of the tape, while the all weather skin has a UV resistant layer built in, giving it long lasting durability and staying power to last through all types of weathers and temperatures.

T-Rex tape also holds longer and sticks stronger than ordinary tapes, making it ideal for long lasting outdoor applications. It is double the thickness of standard duct tapes, making it extremely strong, yet can still be easily torn by hand. It contains a thick, aggressive adhesive that can stick to rough, dirtier surfaces.


  • Width: 28mm
  • Length: 9m
  • Colour: graphite grey
  • Manufacturer's part 241330
Type Duct tape
Colour/Pattern Graphite grey
Length 9.1m
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C