Easter opening times here
Taiwan Alpha RV16AF-20-17K-A100K-3 100K Log 16mm Metal Vert PCB Potentiometer

Taiwan Alpha RV16AF-20-17K-A100K-3 100K Log 16mm Metal Vert PCB Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-3621

Brand: Taiwan Alpha MPN: RV16AF-20-17K-A100K-3
  • Quickly find another product in this range by Resistance:

    10kΩ 100kΩ
Qty Unit Price (Ex VAT)
1+ £1.25
50+ £0.669
100+ £0.609
500+ £0.518
Price per unit Ex VAT
229 in stock, despatched same dayAdditional 1,000 due on 18/06/2025

A 100K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Vertical mounting
  • Logarithmic (Log) taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Number of Turns 5/6
Power Rating 0.125W
Resistance 100kΩ
Shaft Diameter 6mm
Shaft Length 17mm
Taper Logarithmic
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C