Taiwan Alpha RV16AF-41-17K-A50K-3 50K Log 16mm Metal PC mount Potentiometer

Taiwan Alpha RV16AF-41-17K-A50K-3 50K Log 16mm Metal PC mount Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-4329

Brand: Taiwan Alpha MPN: RV16AF-41-17K-A50K-3
Qty Unit Price (Ex VAT)
1+ £1.20
50+ £0.641
100+ £0.583
500+ £0.496
Price per unit Ex VAT
299 in stock, despatched same dayContact us for additional availability

Taiwan Alpha RV16AF-41-17K-A50K-3 50K Log 16mm Metal PC mount Potentiometer A potentiometer with a metal PC mount. Suitable for applications such as audio, TV/Video, Instrumental and Industrial.
  • Metal bushing
  • Vertical
Type Logarithmic Potentiometer
Number of Turns 1
Power Rating 0.125W
Resistance 50kΩ
Shaft Diameter 6mm
Shaft Length 17mm
Taper Logarithmic
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C