Easter opening times here
Taiwan Alpha RV16AF 47K LOG 16mm Metal Case PCB Potentiometer

Taiwan Alpha RV16AF 47K LOG 16mm Metal Case PCB Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-0812

Brand: Taiwan Alpha MPN: RV16AF-20-20K-A47K-30H4
Qty Unit Price (Ex VAT)
1+ £1.44
50+ £0.467
100+ £0.424
500+ £0.361
Price per unit Ex VAT
342 in stock, despatched same dayAdditional 1,000 due on 18/06/2025

A 47K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Log taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Number of Turns N/A
Power Rating 0.2W
Resistance 47kΩ
Shaft Diameter 16mm
Shaft Length 6mm
Taper Logarithmic
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C