Site: Industry
Currency: GBP    
Taiwan Alpha RV24AF 100K LOG 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha RV24AF 100K LOG 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-0630

Brand: Taiwan Alpha MPN: RV24AF-10D2-50F-A100K-8LA
Qty Unit Price (Ex VAT)
1+ £1.50
50+ £0.933
100+ £0.847
500+ £0.720
Price per unit Ex VAT
1,207 in stock, despatched same dayAdditional quantity lead time 6 months

A 100K ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Log taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Number of Turns N/A
Power Rating 0.25W
Resistance 100kΩ
Shaft Diameter 6mm
Shaft Length 50mm
Taper Logarithmic
Tolerance 20%

Order Code: 65-0830

MPN: RV16AF-20-20K-A100K-30H4

Taiwan Alpha PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+ 100+ 500+
£1.44 £0.467 £0.424 £0.361
685 in stock, despatched same dayContact us for additional availability

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C