Site: Industry
Currency: GBP    
Taiwan Alpha RV24AF 220K LOG 24mm Metal Case Solder Lug Potentiometer

Image Representative of Range

Taiwan Alpha RV24AF 220K LOG 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-0652

Brand: Taiwan Alpha MPN: RV24AF-10D2-50F-A220K-8LA
Qty Unit Price (Ex VAT)
1+ £1.50
50+ £0.933
100+ £0.847
500+ £0.720
Price per unit Ex VAT
265 in stock, despatched same dayAdditional quantity lead time 6 months

A 220K ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Log taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Number of Turns N/A
Power Rating 0.25W
Resistance 220kΩ
Shaft Diameter 6mm
Shaft Length 50mm
Taper Logarithmic
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C