Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.57 |
50+ | £0.993 |
100+ | £0.904 |
500+ | £0.768 |
A 2M2 ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.
Number of Turns | N/A |
---|---|
Power Rating | 0.5W |
Resistance | 2.2MΩ |
Shaft Diameter | 6mm |
Shaft Length | 50mm |
Taper | Linear |
Tolerance | 20% |
To use this facility please Sign In.
Sign In